Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 144273-5 |
Color: | Blue |
Series: | Potter |
Amperage: | 3 A |
Connector Type: | Housing |
Gender: | Receptacle |
Housing Material: | Polybutylene Terephthalate |
Number of Rows: | 1 |
Termination Method: | Crimp, Insulation Displacement Crimp (IDC) |
Contact Material: | Phosphor Bronze |
Pitch: | .1 in, 2.54 mm |
Voltage: | 1000 V |
Contact Type: | Socket |
Strain Relief: | No Strain Relief |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 500 |
Number of Positions: | 5 |
Housing Color: | Blue |
Insulation Resistance: | 5000 MΩ |
GPL: | 284 |
Packaging: | Tube |
Operating Temperature Range: | -55 - 125 °C |
Panel Mount: | Without |
PCB Retention: | Without |
Connector Height: | 8 mm |
Mating Alignment: | Without |
Mating Alignment Type: | Polarization |
GPL Description: | Industrial |
Lead Free Solder Processes: | Not applicable for solder process capability |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 2027 |
Wire Size: | .22 mm², 24 AWG |
Contact Layout: | Inline |
Connector Length: | 13.5 mm |
Connector Product Type: | Connector |
Mating Retention: | Without |
Mating Connector Lock: | Without |
Insulation Diameter: | .047 in, 1.2 mm |
Housing Configuration: | Both Ends Closed |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 144273-5 |
SKU: | AMP144273-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |