144431-1

Heilind Number:AMP144431-1
Manufacturer:TE Connectivity
Manufacturer Number:144431-1
ECAD Model:
3D Model

Description:

JPT F REC 2.8 Contact SRC Sn

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 144431-1
Amperage:5 A
Termination Method:Crimp
Contact Plating:Tin
Operating Temperature Range:-40 - 100 °C, -40 - 212 °F
Wire Size:.35 - 1 mm²
Crimp Type:F-Crimp
Terminal Primary Locking Feature:Locking Lance
Terminal / Splice Type:Receptacle
Product:Automotive, Truck, Bus, & Off-Road Terminals
SKU:AMP144431-1

Detailed Description

Efficiently connect power sources with our JPT F REC 2.8 Contact SRC Sn. Designed for automotive, truck, bus, and off-road applications, this receptacle terminal ensures secure and reliable power transmission. With a 5A amperage rating and a tin contact plating, it guarantees optimal conductivity. The F-Crimp design and locking lance feature provide easy and secure installation, while the wide operating temperature range of -40 to 100°C (-40 to 212°F) ensures durability in various environments. Suitable for wire sizes ranging from .35 to 1 mm², it offers versatility in connectivity solutions. RoHS compliant, this terminal meets environmental standards, making it a sustainable choice for your connectivity needs.