| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 144432-1 |
| Termination Method: | Crimp |
| Contact Plating: | Tin |
| Wire Size: | 13 - 17 AWG, 1 - 3 mm² |
| Crimp Type: | F-Crimp |
| Terminal Primary Locking Feature: | Locking Lance |
| Terminal / Splice Type: | Receptacle |
| Product: | Automotive, Truck, Bus, & Off-Road Terminals |
| SKU: | AMP144432-1.P |
144432-1
| Heilind Number: | AMP144432-1.P |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 144432-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your automotive wiring with this Cut Strip termination solution, featuring JPT F REC 2.8 Contact SRC Sn plating for reliable connectivity. Designed for crimp termination with 13-17 AWG or 1-3 mm² wire sizes, it ensures secure and efficient installation. The F-Crimp type and Locking Lance feature provide added durability, while the Receptacle splice type offers versatility in application. Perfect for Automotive, Truck, Bus, & Off-Road use, this RoHS-compliant connector guarantees high performance and compliance with environmental standards. Upgrade your wiring setup with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 144432-1 | JPT F REC 2.8 Contact SRC Sn | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/20/2023 | P-23-024531 - Change to DU & MOQ. change in delivery unit & minimum order quantity (MOQ) impacting PNs listed below in this PCN. As of July 20, 2023 we will increase the delivery unit & the minimum order quantity according to attached file. The order quantity should therefore be not less than the MOQ and should be dividable through the MOQ. Dimensions and material of product and shipping box will stay the same. The change has no impact to form-fit-function. TE Change process follows a strict procedure, which fully maintains quality and ability to supply. No PPAP will be submitted for this PCN. | Download | |||
| 11/08/2021 | P-21-021497 - tool and/or process transfer. As a result of a thorough analysis of our global operations and footprint matching the customer needs in a global supply chain, we are going to reorganize our EMEA manufacturing sites. These reorganizations will support the need of our customers for shorter lead-times and optimized value streams, which are not only generating efficiencies, but also consistency in quality and reducing our CO2 footprint by avoiding unnecessary transportation. | Download | |||


