| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 144433-1 |
| Amperage: | 6 A |
| Termination Method: | Crimp |
| Contact Plating: | Tin |
| Operating Temperature Range: | -40 - 100 °C, -40 - 212 °F |
| Wire Size: | 3 - 5 mm² |
| Crimp Type: | F-Crimp |
| Terminal Primary Locking Feature: | Locking Lance |
| Terminal / Splice Type: | Receptacle |
| Product: | Automotive, Truck, Bus, & Off-Road Terminals |
| SKU: | AMP144433-1 |
144433-1
| Heilind Number: | AMP144433-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 144433-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power system with this standard power timer receptacle, boasting a robust amperage of 6A for reliable performance. Featuring a convenient crimp termination method with tin contact plating, it ensures secure connectivity in a wide operating temperature range from -40 to 100°C (-40 to 212°F). Suitable for wire sizes ranging from 3 to 5mm², this receptacle utilizes F-Crimp technology and includes a locking lance for added security. Perfect for automotive, truck, bus, and off-road applications, it complies with RoHS regulations, meeting both performance and environmental standards effortlessly. Explore the world of high-quality connectors with this essential automotive component.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2266635-1 | TE Connectivity 144433-1 Application Tooling | ![]() |
| TE Connectivity 7-2266635-7 | TE Connectivity 144433-1 Application Tooling | ![]() |
| TE Connectivity 2266635-2 | TE Connectivity 144433-1 Application Tooling | ![]() |


