| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1445048-8 |
| Series: | Micro MATE-N-LOK |
| Housing Material: | Nylon 66/6 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .118 in, 3 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Panel Thickness: | .062 - .091 in, 1.57 - 2.3 mm |
| Number of Positions: | 8 |
| Housing Color: | Black |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Panel Mount: | With |
| Connector Height: | 16.89 mm |
| Panel Mount Type: | Locking Latch |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | .051 - .517 mm², 100.5 - 1022 CMA, 20 - 30 AWG |
| Contact Layout: | Inline |
| Connector Length: | 24.85 mm |
| Connector System: | Wire to Wire |
| Connector Product Type: | Housing |
| Connector Width: | 3.86 mm |
| Mating Retention: | With |
| Max Insulation Diameter: | 1.52 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | Yes |
| Connector and Housing Type: | Plug |
| Standards Met: | UL CSA |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1445048-8 |
| SKU: | AMP1445048-8 |
1445048-8
Specifications
Detailed Description
Enhance your power and signal connections with our Micro MATE-N-LOK PANEL MT SNGL ROW HSG 8 POS connector. This UL and CSA compliant housing, made of durable Nylon 66/6, features a cable mount design for easy installation. With a 3mm pitch and pin contact type, it ensures reliable performance in a variety of applications. Operating in a wide temperature range from -40 to 105°C (-40 to 221°F), this black housing is ideal for appliances and other electronic devices. The connector, with a length of 24.85mm and width of 3.86mm, is designed for wire-to-wire connections using 20-30 AWG wire sizes. Its locking latch panel mount feature provides secure attachment, while the polarization mating alignment ensures proper connection. With VDE testing and RoHS compliance, you can trust in the quality and safety of this housing for your projects. Packaged in trays, each box contains 1000 units, perfect for large-scale installations. Upgrade your connectivity solutions with this efficient and reliable connector.

