| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1445048-9 |
| Series: | Micro MATE-N-LOK |
| Housing Material: | Nylon 66/6 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .118 in, 3 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Panel Thickness: | .062 - .091 in, 1.57 - 2.3 mm |
| Number of Positions: | 9 |
| Housing Color: | Black |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Panel Mount: | With |
| Connector Height: | 16.89 mm |
| Panel Mount Type: | Locking Latch |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | .051 - .517 mm², 100.5 - 1022 CMA, 20 - 30 AWG |
| Contact Layout: | Inline |
| Connector Length: | 27.85 mm |
| Connector System: | Wire to Wire |
| Connector Product Type: | Housing |
| Connector Width: | 3.86 mm |
| Mating Retention: | With |
| Max Insulation Diameter: | 1.52 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | Yes |
| Connector and Housing Type: | Plug |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1445048-9 |
| SKU: | AMP1445048-9 |
1445048-9
Specifications
Detailed Description
Easily connect power and signal cables with our Micro MATE-N-LOK Single Row Housing, featuring nine positions for efficient cable termination. Made of durable Nylon 66/6 material in a sleek black finish, this connector meets CSA and UL standards for reliable performance. With a 3mm pitch and cable mount design, it's suitable for a wide range of applications. The housing, with a panel mount feature and locking latch, ensures secure installation. Operating in temperatures ranging from -40 to 105°C (-40 to 221°F), it's ideal for various environments. Each package includes 1000 units, perfect for large-scale projects. Trusted for quality and compliance, this connector is essential for appliances and other electronic devices.

