1445049-8

Heilind Number:AMP1445049-8
Manufacturer:TE Connectivity
Manufacturer Number:1445049-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FREE HANG SNGL ROW HSG 8 POS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1445049-8
Series:Micro MATE-N-LOK
Housing Material:Nylon 66/6
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Pitch:.118 in, 3 mm
Voltage:250 V AC, 250 V DC
Contact Type:Pin
Strain Relief:No Strain Relief
Number of Positions:8
Housing Color:Black
Mating Retention Type:Locking Tab
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power & Signal
Connector Height:16.89 mm
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
Connector and Contact Terminate To:Wire & Cable
Contact Layout:Inline
Connector Length:24.85 mm
Connector System:Wire to Wire
Connector Product Type:Housing
Connector Width:3.86 mm
Mating Retention:With
Max Insulation Diameter:1.52 mm
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
VDE Tested:Yes
Connector and Housing Type:Plug
Multiple Contact Types:Without
Standards Met:CSA UL
Material Flammability Standard:UL 94V-0
Part Aliases:1445049-8
SKU:AMP1445049-8

Detailed Description

Enhance your power and signal connections with our Micro MATE-N-LOK FREE HANG SNGL ROW HSG 8 POS connector. Designed for optimal performance, it meets CSA and UL standards for reliability. The housing, made of durable Nylon 66/6 in a sleek black finish, features a Cable Mount (Free-Hanging) design for easy installation. With a pitch of 3 mm, it offers secure crimp termination for up to 8 pin contacts. Operating at temperatures ranging from -40 to 105 °C, it ensures consistent functionality in various environments. Its compact size, at 16.89 mm in height and 24.85 mm in length, makes it suitable for appliances and other applications. The connector's VDE-tested construction and UL 94V-0 flammability standard compliance guarantee safety and quality. Packaged in trays of 1000, it's ideal for bulk projects. Discover the perfect balance of performance and convenience with this essential Wire to Wire connector.