1445049-9

Heilind Number:AMP1445049-9
Manufacturer:TE Connectivity
Manufacturer Number:1445049-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FREE HANG SNGL ROW HSG 9 POS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1445049-9
Series:Micro MATE-N-LOK
Housing Material:Nylon 66/6
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Pitch:.118 in, 3 mm
Voltage:250 V AC, 250 V DC
Contact Type:Pin
Strain Relief:No Strain Relief
Package Quantity:1000
Number of Positions:9
Housing Color:Black
GPL:239
Mating Retention Type:Locking Tab
Packaging:Tray
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power & Signal
Connector Height:16.89 mm
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:A310
Contact Layout:Inline
Connector Length:27.85 mm
Connector System:Wire to Wire
CSA Agency Certification:LR7189
Connector Product Type:Housing
ECCN:EAR99
Connector Width:3.86 mm
Mating Retention:With
Max Insulation Diameter:1.52 mm
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
VDE Tested:Yes
Connector and Housing Type:Plug
Multiple Contact Types:Without
Standards Met:CSA UL
Material Flammability Standard:UL 94V-0
Part Aliases:1445049-9
SKU:AMP1445049-9

Detailed Description

Effortlessly manage your cable connections with our Free Hanging Single Row Housing. Featuring 9 positions in a sleek black design, this connector ensures secure and efficient power and signal transmission. With UL 94V-0 flammability standard compliance and CSA and UL certifications, you can trust in its quality and safety. The nylon 66/6 housing material provides durability, while the 3mm pitch and wire-to-cable termination method offer versatility in installation. Operating in a wide temperature range from -40 to 105°C, it's suitable for various environments. Whether for appliances or other applications, this connector guarantees reliable performance. With mating alignment and polarization features, it ensures proper connection every time. RoHS compliant and lead-free solder processes make it environmentally friendly. Perfect for power connectors, it's a must-have for any wiring project.