1445251-1

Heilind Number:AMP1445251-1
Manufacturer:TE Connectivity
Manufacturer Number:1445251-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

ORGANIZER PC/104

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1445251-1
Color:Black
Accessory Type:Organizer
Body Material:PBT GF
Number of Positions:104
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
Part Aliases:1445251-1
SKU:AMP1445251-1

Detailed Description

Stay organized with our sleek and efficient PC/104 Organizer. Designed in classic black, this essential accessory is crafted from durable PBT GF material, meeting stringent UL 94V-0 standards for flammability. With an impressive 104 positions, it offers ample space for seamless connectivity. Perfect for industrial use, it comes in a convenient package for easy storage. Rest assured, this product is fully compliant with RoHS regulations, making it a responsible choice for your setup. Upgrade your connector game with this top-of-the-line accessory.