| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1445421-1 |
| Color: | Black |
| Series: | AMP CPC |
| Amperage: | 7.5 A |
| Gender: | Male |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 4 |
| Mount Type: | Panel Mount |
| Termination Method: | Crimp |
| Voltage: | 250 VDC |
| Shell Size: | 8 |
| Contact Type: | Pin |
| Number of Positions: | 4 |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Shell Type: | All Plastic |
| Product: | Circular Power Connectors |
| Product Type: | Housing |
| Material Flammability Standard: | UL 94V-0 |
| SKU: | AMP1445421-1 |
1445421-1
Specifications
Detailed Description
Ensure seamless power connectivity with our REC,8-4,FLNG MT,SM INS,STD KEY male connector, part of the AMP CPC series. Designed for panel mounting, this black thermoplastic housing features four pins for reliable crimp termination, accommodating an amperage of 7.5 A and a voltage of 250 VDC. With a shell size of 8 and UL 94V-0 flammability standard compliance, it guarantees durability and safety in diverse environments. Operating smoothly in a temperature range of -55 to 105 °C (-67 to 221 °F), this all-plastic connector is RoHS compliant, making it an ideal choice for various applications requiring secure power transmission.

