1445626-1

Heilind Number:AMP1445626-1
Manufacturer:TE Connectivity
Manufacturer Number:1445626-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CONTACT,PIN QUADRAX,SZ8,FR,PST

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1445626-1
Series:AMP Quadrax
Gender:Male
Termination Method:Through Hole - Solder
Contact Material:Copper
Overall Length:1.125
Body Orientation:Straight
Contact Size:8
Contact Type:Pin
Impedance:100 Ω
Contact Amperage:1 A
Circuit Application:Signal
Contact Mating Area Plating:Gold Flash
Sealable:Yes
Connector and Contact Terminate To:Printed Circuit Board
Crimp Type:Hex
Connector System:Cable-to-Panel
Contact Style:Quadrax
Application Solder Feature:Solder Dipped
Contact Orientation:Straight
Contact Retention Type in Housing:Snap-In
Part Aliases:1445626-1
SKU:AMP1445626-1

Detailed Description

Introducing the AMP Quadrax Series Contact Pin, designed for seamless signal transmission in aerospace, defense, and marine applications. This male connector features a straight body orientation and through-hole solder termination method, ensuring secure and reliable PCB connections. With a contact size of 8 and impedance of 100 Ω, it guarantees high-performance signal integrity. The contact's copper construction, gold flash plating, and 1 A contact amperage make it ideal for critical circuit applications. Its snap-in retention type housing and sealable design further enhance durability and reliability. Meeting RoHS compliance standards, this connector is a dependable choice for demanding environments.