| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1445626-2 |
| Series: | AMP Quadrax |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper |
| Contact Size: | 8 |
| Contact Type: | Pin |
| Contact Length: | 1.318 in, 33.5 mm |
| Impedance: | 100 Ω |
| Contact Mating Area Plating: | Gold Flash |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Crimp Type: | Hex |
| Contact Style: | Quadrax |
| Application Solder Feature: | Solder Dipped |
| Contact Orientation: | Straight |
| Contact Retention Type in Housing: | Snap-In |
| Part Aliases: | 1445626-2 |
| SKU: | AMP1445626-2 |
1445626-2
Specifications
Detailed Description
Enhance your connectivity with our AMP Quadrax Contact. Designed for reliable performance, this pin features a through-hole solder termination method, making it easy to integrate into printed circuit boards. Crafted from high-quality copper with a gold flash plating in the contact mating area, it ensures optimal signal transmission with an impedance of 100 Ω. Perfect for aerospace, defense, and marine applications, this Quadrax contact meets RoHS compliance standards. Its straight orientation and snap-in retention type housing offer convenience in assembly, while its 1.318-inch length provides secure connectivity. Trust in the L132 product code for superior quality and performance.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/17/2013 | P-13-009406 - Manufacturing location change. | Download | |||

