1445626-3

Heilind Number:AMP1445626-3
Manufacturer:TE Connectivity
Manufacturer Number:1445626-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CONTACT,PIN,QUADRAX,SZ8,FR,PST

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1445626-3
Series:AMP Quadrax
Termination Method:Through Hole - Solder
Contact Material:Copper
Contact Size:8
Contact Type:Pin
Impedance:100 Ω
Contact Amperage:1 A
Operating Temperature Range:-65 - 125 °C, -85 - 257 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold Flash
Sealable:No
Connector and Contact Terminate To:Printed Circuit Board
Crimp Type:Hex
Connector System:Cable-to-Panel
Contact Style:Quadrax
Application Solder Feature:Solder Dipped
Contact Orientation:Straight
Contact Retention Type in Housing:Snap-In
Part Aliases:1445626-3
SKU:AMP1445626-3

Detailed Description

Enhance your signal connections with this AMP Quadrax contact pin, designed for robust performance in aerospace, defense, and marine applications. Featuring a size 8 copper construction with gold flash plating, it ensures reliable conductivity and durability. With a 100 Ω impedance and 1 A contact amperage, it's ideal for high-performance circuitry. The through-hole solder termination method and solder-dipped feature make installation easy and secure, even in harsh environments. Operating temperature ranges from -65°C to 125°C (-85°F to 257°F), guaranteeing functionality in extreme conditions. Whether for cable-to-panel or printed circuit board connections, this straight orientation contact with snap-in retention is a versatile choice. Compliant with RoHS standards, it meets environmental regulations without compromising on quality. Elevate your connectivity solutions with this essential component.