| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1445626-4 |
| Series: | AMP Quadrax |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper |
| Contact Size: | 8 |
| Contact Type: | Pin |
| Impedance: | 100 Ω |
| Contact Amperage: | 1 A |
| GPL: | K42 |
| Packaging: | Package |
| Operating Temperature Range: | -65 - 125 °C, -85 - 257 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold Flash |
| Sealable: | No |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L132 |
| Crimp Type: | Hex |
| Connector System: | Cable-to-Panel |
| ECCN: | EAR99 |
| Contact Style: | Quadrax |
| Application Solder Feature: | Solder Dipped |
| Contact Orientation: | Straight |
| Contact Retention Type in Housing: | Snap-In |
| Part Aliases: | 1445626-4 |
| SKU: | AMP1445626-4 |
1445626-4
| Heilind Number: | AMP1445626-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1445626-4 |
| Datasheet: | Material Declaration |
| ECAD Model: |
Specifications
Detailed Description
Enhance your aerospace, defense, or marine application with our AMP Quadrax Pin Assembly. Designed for reliable signal transmission, this component features a 100 Ω impedance and can handle up to 1 A of current. With a straight contact orientation and through-hole solder termination, it ensures secure connectivity on printed circuit boards. Crafted from copper with gold flash plating, it guarantees excellent conductivity even in harsh environments. Meeting RoHS compliance and operating within a wide temperature range, from -65°C to 125°C (-85°F to 257°F), this Quadrax Pin Assembly is a dependable choice for critical systems. Its snap-in housing and rugged construction make it suitable for cable-to-panel connections, providing a durable and long-lasting solution for your electronic needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/17/2013 | P-13-009406 - Manufacturing location change. | Download | |||

