1445692-1

Heilind Number:AMP1445692-1
Manufacturer:TE Connectivity
Manufacturer Number:1445692-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

ASY,PIN,QUADRAX

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1445692-1
Series:AMP Quadrax
Gender:Male
Termination Method:Crimp
Contact Material:Copper
Contact Plating:Gold
Overall Length:1.235
Body Orientation:Straight
Contact Size:8
Contact Type:Pin
Contact Length:1.235 in, 31.37 mm
Impedance:100 Ω
Contact Amperage:1 A
Operating Temperature Range:-65 - 125 °C, -85 - 257 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Sealable:No
Connector and Contact Terminate To:Wire & Cable
Wire Size:24 AWG
Crimp Type:Hex
Connector System:Cable-to-Panel
Contact Style:Quadrax
Contact Orientation:Straight
Contact Retention Type in Housing:Retention Clip
Part Aliases:1445692-1
SKU:AMP1445692-1

Detailed Description

Enhance your aerospace, defense, and marine applications with our ASY Pin Quadrax connector. Designed for optimal signal transmission, this male connector features a straight body orientation and a 100 Ω impedance, making it ideal for high-performance circuitry. With contact plating in gold and termination by crimping, it ensures reliable conductivity in extreme operating temperatures ranging from -65 to 125°C (-85 to 257°F). Suitable for wire and cable termination, this connector, part of the AMP Quadrax series, guarantees secure and efficient connectivity in demanding environments. RoHS compliant and crafted with precision, it meets the highest industry standards for quality and performance. Elevate your connectivity solutions with this essential component for board-to-board and cable-to-panel connections.