1445692-3

Heilind Number:AMP1445692-3
Manufacturer:TE Connectivity
Manufacturer Number:1445692-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

ASY,PIN,QUADRAX

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1445692-3
Series:AMP Quadrax
Gender:Male
Termination Method:Crimp
Contact Material:Copper
Contact Plating:Gold
Overall Length:1.235
Body Orientation:Straight
Contact Size:8
Contact Type:Pin
Contact Length:1.235 in, 31.37 mm
Impedance:100 Ω
Contact Amperage:1 A
Operating Temperature Range:-65 - 125 °C, -85 - 257 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Sealable:Yes
Connector and Contact Terminate To:Wire & Cable
Wire Size:24 AWG
Crimp Type:Hex
Connector System:Cable-to-Panel
Contact Style:Quadrax
Contact Orientation:Straight
Contact Retention Type in Housing:Retention Clip
Color Code:Blue
Part Aliases:1445692-3
SKU:AMP1445692-3

Detailed Description

Enhance your signal connectivity with our ASY Pin from the AMP Quadrax series. Designed for male gender orientation, this crimp termination method ensures secure attachment. Crafted with copper contact material and gold plating, it guarantees reliable performance. With an overall length of 1.235 inches, this straight-oriented pin is suitable for 8-sized contacts, offering an impedance of 100 Ω and a contact amperage of 1A. Ideal for aerospace, defense, and marine applications, its sealable construction withstands operating temperatures ranging from -65 to 125 °C. Compliant with RoHS standards, it is a dependable choice for your cable-to-panel connector needs.