| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1445692-4 |
| Series: | AMP Quadrax |
| Gender: | Male |
| Termination Method: | Crimp |
| Contact Material: | Copper |
| Contact Plating: | Gold |
| Overall Length: | 1.235 |
| Body Orientation: | Straight |
| Contact Size: | 8 |
| Contact Type: | Pin |
| Contact Length: | 1.235 in, 31.37 mm |
| Impedance: | 100 Ω |
| Contact Amperage: | 1 A |
| Operating Temperature Range: | -65 - 125 °C, -85 - 257 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Sealable: | Yes |
| Connector and Contact Terminate To: | Wire & Cable |
| Crimp Type: | Hex |
| Connector System: | Cable-to-Panel |
| Contact Style: | Quadrax |
| Contact Orientation: | Straight |
| Contact Retention Type in Housing: | Retention Clip |
| Part Aliases: | 1445692-4 |
| SKU: | AMP1445692-4 |
1445692-4
Specifications
Detailed Description
Enhance your aerospace, defense, and marine connectivity with the AMP Quadrax ASY Pin. Designed for optimal signal transmission, this male connector features a straight body orientation and gold-plated copper contacts for reliable performance in extreme environments. With a 100 Ω impedance and 1 A contact amperage, it ensures efficient power delivery. Its crimp termination method and sealable construction offer secure and durable connectivity. Compliant with RoHS regulations, this connector is suitable for a wide range of applications, from cable-to-panel setups to board-to-board connections. Partner with AMP Quadrax for dependable and high-quality interconnect solutions.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/20/2017 | E-17-014882 - Product Improvement. CHANGING 1445692-1,-2,-3,-5,-6 BOM TO USE ONLY FULL PLATED CONTACTS AND SHELLS. | Download | |||

