1445692-5

Heilind Number:AMP1445692-5
Manufacturer:TE Connectivity
Manufacturer Number:1445692-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

ASY,PIN,QUADRAX

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1445692-5
Series:AMP Quadrax
Gender:Male
Termination Method:Crimp
Contact Material:Copper
Contact Plating:Gold
Overall Length:1.235
Body Orientation:Straight
Contact Size:8
Contact Type:Pin
Contact Length:1.235 in, 31.37 mm
Impedance:100 Ω
Contact Amperage:1 A
Operating Temperature Range:-65 - 125 °C, -85 - 257 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Sealable:Yes
Connector and Contact Terminate To:Wire & Cable
Crimp Type:Hex
Connector System:Cable-to-Panel
Contact Style:Quadrax
Contact Orientation:Straight
Contact Retention Type in Housing:Retention Clip
Color Code:Blue
Part Aliases:1445692-5
SKU:AMP1445692-5

Detailed Description

Enhance your signal connectivity with our ASY Pin Quadrax, a crucial component in the AMP Quadrax series. Designed for male gender applications, this crimp termination method connector ensures reliable performance with its copper contact material and gold plating. With an overall length of 1.235 inches and a straight body orientation, it offers seamless integration in various setups. Operating with an impedance of 100 ohms and supporting 1 ampere contact amperage, it guarantees efficient signal transmission even in demanding environments. Ideal for aerospace, defense, and marine applications, this connector is sealable and RoHS compliant, meeting the highest industry standards. Trust in its quality for your cable-to-panel connection needs, and experience superior performance in your circuit applications.