| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1445693-1 |
| Gender: | Female |
| Termination Method: | Crimp |
| Contact Material: | Copper |
| Contact Plating: | Gold |
| Overall Length: | 33.83 |
| Body Orientation: | Straight |
| Contact Size: | 8 |
| Contact Type: | Socket |
| Contact Length: | 1.331 in, 33.83 mm |
| Impedance: | 100 Ω |
| Contact Amperage: | 1 A |
| Operating Temperature Range: | -65 - 125 °C, -85 - 257 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Sealable: | Yes |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | 24 AWG |
| Crimp Type: | Hex |
| Connector System: | Cable-to-Panel |
| Contact Style: | Quadrax |
| Contact Orientation: | Straight |
| Contact Retention Type in Housing: | Retention Clip |
| Part Aliases: | 1445693-1 |
| SKU: | AMP1445693-1 |
1445693-1
Specifications
Detailed Description
Enhance your signal transmission with our high-performance SOCKET CONTACT, expertly designed for precision and reliability. Featuring a straight body orientation and size 8 contact, this female connector ensures seamless connectivity in aerospace, defense, and marine applications. With copper construction and gold plating, it guarantees optimal conductivity and corrosion resistance. The crimp termination method, compatible with 24 AWG wire, offers a secure and efficient connection. Operating in a wide temperature range from -65 to 125°C (-85 to 257°F), this contact is suitable for demanding environments. Its Quadrax contact style and 100 Ω impedance make it ideal for signal circuits, while the retention clip ensures a stable connection. Compliant with RoHS standards, this contact is a dependable choice for your PCB and cable assembly needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/20/2017 | E-17-014883 - Product Improvement. CHANGING 1445693-1,-2,-3,-5,-6 BOM TO USE ONLY FULL PLATED CONTACTS AND SHELLS. | Download | |||

