1445693-2

Heilind Number:AMP1445693-2
Manufacturer:TE Connectivity
Manufacturer Number:1445693-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SOCKET CONTACT,QUADRAX,SZ8,RR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1445693-2
Gender:Female
Termination Method:Crimp
Contact Material:Copper
Contact Plating:Gold
Overall Length:33.83
Body Orientation:Straight
Contact Size:8
Contact Type:Socket
Contact Length:1.331 in, 33.83 mm
Impedance:100 Ω
Contact Mating Area Plating:Gold
Connector and Contact Terminate To:Wire & Cable
Wire Size:24 AWG
Crimp Type:Hex
Contact Style:Quadrax
Contact Orientation:Straight
Contact Retention Type in Housing:Retention Clip
Color Code:Red
Part Aliases:1445693-2
SKU:AMP1445693-2

Detailed Description

Enhance your connector systems with this high-quality SOCKET CONTACT, designed for optimal performance in aerospace, defense, and marine applications. Featuring a Quadrax design, it ensures reliable connectivity with a contact size of 8 and impedance of 100 Ω. The female contact, plated with gold, guarantees efficient signal transmission. Its straight body orientation and retention clip offer secure and stable connections. With a crimp termination method and compatibility with 24 AWG wire, it facilitates easy installation. Compliant with RoHS regulations, this contact is a dependable choice for board-to-board and rack-to-panel configurations in various industries.