| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1445693-4 |
| Gender: | Female |
| Termination Method: | Crimp |
| Contact Material: | Copper |
| Contact Plating: | Gold |
| Overall Length: | 33.83 |
| Body Orientation: | Straight |
| Contact Size: | 8 |
| Contact Type: | Socket |
| Contact Length: | 1.331 in, 33.83 mm |
| Impedance: | 100 Ω |
| Contact Amperage: | 1 A |
| Operating Temperature Range: | -65 - 125 °C, -85 - 257 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Sealable: | Yes |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | 24 AWG |
| Crimp Type: | Hex |
| Connector System: | Cable-to-Panel |
| Contact Style: | Quadrax |
| Contact Orientation: | Straight |
| Contact Retention Type in Housing: | Retention Clip |
| Color Code: | Blue |
| Part Aliases: | 1445693-4 |
| SKU: | AMP1445693-4 |
1445693-4
Specifications
Detailed Description
Enhance your connector system with the BACC47GB1 Socket Contact, designed for Quadrax applications. This female contact, featuring a straight body orientation and crimp termination method, ensures secure and reliable connectivity. Crafted from high-quality copper with gold plating, it guarantees efficient signal transmission with an impedance of 100 Ω. Operating in extreme temperatures ranging from -65 to 125 °C, it is suitable for aerospace, defense, and marine environments. With a contact amperage of 1 A, it accommodates 24 AWG wire sizes and is ideal for signal circuit applications. RoHS compliant and sealable, this contact, part of the L132 product line, is essential for Cable-to-Panel connections in various industries.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/30/2026 | P-26-029827 - Manufacturing location change. The cleaning process for the outer shell component assembled in TE's Sz 8 QUADRAX Crimp Socket Contact Assembly, RR/RR which are used in the Part Numbers listed below will be transferred from our TE Facility in Manheim, PA, USA to our TE Facility in Landisville, PA, USA. | Download | |||
| 11/14/2017 | E-17-014883-C - E-17-014883 Has Been Cancelled. | Download | |||
| 10/20/2017 | E-17-014883 - Product Improvement. CHANGING 1445693-1,-2,-3,-5,-6 BOM TO USE ONLY FULL PLATED CONTACTS AND SHELLS. | Download | |||

