| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1445700-5 |
| Series: | AMP Quadrax |
| Termination Method: | Crimp |
| Contact Material: | Copper |
| Contact Size: | 24 |
| Contact Type: | Socket |
| Contact Length: | 20.98 mm, .826 in |
| Impedance: | 100 Ω |
| Contact Amperage: | 1 A |
| Operating Temperature Range: | -65 - 125 °C, -85 - 257 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Sealable: | Yes |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | 24 AWG |
| Crimp Type: | Hex |
| Connector System: | Cable-to-Panel |
| Contact Style: | Quadrax |
| Contact Orientation: | Straight |
| Contact Retention Type in Housing: | Retention Clip |
| Part Aliases: | 1445700-5 |
| SKU: | AMP1445700-5 |
1445700-5
Specifications
Detailed Description
Enhance your aerospace, defense, or marine applications with these AMP Quadrax SOC CONT connectors. Designed for optimal performance, each package includes 50 size 24 copper sockets with a crimp termination method. With an impedance of 100 Ω and a contact amperage of 1 A, these connectors ensure reliable signal transmission. The gold-plated contact mating area guarantees high conductivity, while the straight contact orientation and retention clip housing provide secure connections. Operating in a wide temperature range from -65 to 125°C (-85 to 257°F), these connectors are suitable for various environments. Meeting RoHS compliance standards, they offer both quality and environmental responsibility. Perfect for cable-to-panel setups, these connectors, with their ECCN classification of EAR99, are essential components for your systems.

