| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1445715-1 |
| Series: | AMP Power Series - 75 |
| Housing Material: | Polycarbonate |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Voltage: | 600 V AC, 600 V DC |
| Contact Type: | Tab |
| Wire Type: | Stranded |
| Cable Type: | Discrete Wire |
| Number of Positions: | 1 |
| Housing Color: | Blue |
| Operating Temperature Range: | -20 - 105 °C, -4 - 221 °F |
| Circuit Application: | Power |
| Panel Mount: | Without |
| Connector Height: | 17.15 mm, .675 in |
| Sealable: | No |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | 13 - 14 mm², 25656 - 27629 CMA, 6 AWG |
| Connector Length: | 1.89 in, 48 mm |
| Connector System: | Wire to Wire |
| Connector Product Type: | Housing |
| Connector Width: | 17.15 mm, .675 in |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Plug/Receptacle |
| Standards Met: | UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1445715-1 |
| SKU: | AMP1445715-1 |
1445715-1
Specifications
Detailed Description
Introducing the AMP Power Series - 75, a robust and reliable connector designed for high-voltage applications. With UL certification and housing made of flame-resistant polycarbonate, this connector ensures safety and durability. Featuring a single row, cable mount design with crimp termination, it is ideal for power transmission. The blue housing color and bag packaging make it easy to identify and store. Operating in a wide temperature range from -20 to 105°C (-4 to 221°F), it is suitable for various environments. With a contact type of tab and wire type of stranded, it offers secure and efficient connectivity. Each package includes 250 units, perfect for large-scale projects. RoHS compliant and designed for wire-to-wire applications, this connector is essential for power systems in data and devices.

