1445715-6

Heilind Number:AMP1445715-6
Manufacturer:TE Connectivity
Manufacturer Number:1445715-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

75A HSG SUBASY BLUE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1445715-6
Series:AMP Power Series - 75
Housing Material:Polycarbonate
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Voltage:600 V AC, 600 V DC
Contact Type:Tab
Wire Type:Stranded
Cable Type:Discrete Wire
Number of Positions:1
Housing Color:Blue
Operating Temperature Range:-20 - 105 °C, -4 - 221 °F
Circuit Application:Power
Panel Mount:Without
Connector Height:17.15 mm, .675 in
Sealable:No
Connector and Contact Terminate To:Wire & Cable
Wire Size:13 - 14 mm², 25656 - 27629 CMA, 6 AWG
Connector Length:1.89 in, 48 mm
Connector System:Wire to Wire
Connector Product Type:Housing
Connector Width:17.15 mm, .675 in
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Connector and Housing Type:Plug/Receptacle
Standards Met:UL
Material Flammability Standard:UL 94V-0
Part Aliases:1445715-6
SKU:AMP1445715-6

Detailed Description

Elevate your power connectivity with our AMP Power Series - 75 Tab Connector Housing. Designed for performance, this connector boasts UL certification and a durable polycarbonate housing in a striking blue hue. With a cable mount (free-hanging) installation, it's perfect for streamlined setups. The crimp termination method ensures secure connections, while accommodating 6 AWG wire sizes. Operating flawlessly in temperatures ranging from -20 to 105 °C (-4 to 221 °F), it's a reliable choice for various applications. Each package contains 300 units, making it ideal for bulk projects. RoHS compliant and meeting stringent material flammability standards, this connector prioritizes safety and quality. Whether for industrial or personal use, trust in its efficiency for seamless power transmission.