1445715-8

Heilind Number:AMP1445715-8
Manufacturer:TE Connectivity
Manufacturer Number:1445715-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

75A HSG SUBASY WHITE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1445715-8
Series:AMP Power Series - 75
Housing Material:Polycarbonate
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Voltage:600 V AC, 600 V DC
Contact Type:Tab
Wire Type:Stranded
Cable Type:Discrete Wire
Number of Positions:1
Housing Color:White
Operating Temperature Range:-20 - 105 °C, -4 - 221 °F
Circuit Application:Power
Panel Mount:Without
Connector Height:17.15 mm, .675 in
Sealable:No
Connector and Contact Terminate To:Wire & Cable
Wire Size:13 - 14 mm², 25656 - 27629 CMA, 6 AWG
Connector Length:1.89 in, 48 mm
Connector System:Wire to Wire
Connector Product Type:Housing
Connector Width:17.15 mm, .675 in
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Connector and Housing Type:Plug/Receptacle
Standards Met:UL
Material Flammability Standard:UL 94V-0
Part Aliases:1445715-8
SKU:AMP1445715-8

Detailed Description

Introducing the AMP Power Series - 75 Cable Mount Connector, a reliable solution for power applications. This UL-certified connector features a durable polycarbonate housing in white, ensuring safety and longevity. With a crimp termination method and tab contact type, it securely connects to stranded wires for efficient power transmission. Operating at voltages up to 600 V AC/DC, it's suitable for various power setups. The connector, part of our Data and Devices line, comes in a package of 300, ideal for large-scale projects. Its compact design, with a height of .675 inches, allows for easy installation in tight spaces. RoHS compliant, with a flammability rating of UL 94V-0, it meets high industry standards for quality and safety. Whether you're working on power distribution or other applications, this AMP connector is a dependable choice.