1445817-3

Heilind Number:AMP1445817-3
Manufacturer:TE Connectivity
Manufacturer Number:1445817-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

PLUG,11-8,LG INS,STD KEY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1445817-3
Color:Black
Series:AMP CPC
Amperage:5.9 A
Gender:Female
Housing Material:Thermoplastic
Number of Contacts:8
Termination Method:Crimp
Voltage:250 VDC
Shell Size:11
Contact Type:Socket
Number of Positions:8
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Shell Type:All Plastic
Product:Circular Power Connectors
Product Type:Housing
Material Flammability Standard:UL 94V-0
SKU:AMP1445817-3

Detailed Description

Easily secure connections with this black PLUG featuring a large insulated design and standard key for efficient use. Part of the AMP CPC series, it boasts a 5.9 A amperage and is designed for female gender connections. Constructed with durable thermoplastic housing, it offers reliable performance with 8 contacts and a crimp termination method. Suitable for a voltage of 250 VDC, it meets UL 94V-0 flammability standards for enhanced safety. With a wide operating temperature range of -55 to 105 °C (-67 to 221 °F), this housing is ideal for various industrial applications. Compliant with RoHS regulations, it ensures environmentally-friendly usage. Perfect for Circular Power Connectors, this product is a essential component for secure and efficient power transmission.