| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1445819-3 |
| Color: | Black |
| Series: | AMP CPC |
| Amperage: | 5.9 A |
| Gender: | Female |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 6 |
| Termination Method: | Crimp |
| Voltage: | 250 VDC |
| Shell Size: | 11 |
| Contact Type: | Socket |
| Number of Positions: | 6 |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Shell Type: | All Plastic |
| Product: | Circular Power Connectors |
| Product Type: | Housing |
| Material Flammability Standard: | UL 94V-0 |
| SKU: | AMP1445819-3 |
1445819-3
Specifications
Detailed Description
Easily secure your connections with this essential PLUG featuring a standard key design. Crafted with durable thermoplastic housing and boasting a sleek black finish, it guarantees reliable performance. With a female gender and six socket contacts, it ensures seamless connectivity. Compliant with UL 94V-0 standards, it offers enhanced safety. Suitable for a wide range of applications, from industrial to commercial, this housing is a must-have component for your circular power connectors setup. With a 5.9 A amperage rating and 250 VDC voltage capacity, it's designed for optimal efficiency. Operating in temperatures ranging from -55 to 105 °C (-67 to 221 °F), it's built to withstand harsh environments. Upgrade your connectivity system with this high-quality PLUG.

