1445820-1

Heilind Number:AMP1445820-1
Manufacturer:TE Connectivity
Manufacturer Number:1445820-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

PLUG,11-5,SM INS,STD KEY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1445820-1
Color:Black
Series:AMP CPC
Amperage:5.9 A
Gender:Female
Housing Material:Thermoplastic
Number of Contacts:5
Termination Method:Crimp
Voltage:250 VDC
Shell Size:11
Contact Type:Socket
Number of Positions:5
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Shell Type:All Plastic
Product:Circular Power Connectors
Product Type:Housing
Material Flammability Standard:UL 94V-0
SKU:AMP1445820-1

Detailed Description

Our Plug, featuring a standard key and 11-5 small insulation, ensures reliable connectivity for your applications. Crafted with durable thermoplastic housing material in sleek black, it offers 5 socket contacts for seamless power transmission. With a high amperage rating of 5.9A and voltage handling capability of 250VDC, it guarantees efficient performance. Designed for the AMP CPC series, this female connector is RoHS compliant, meeting environmental standards. Suitable for a wide temperature range from -55 to 105°C (-67 to 221°F), it's ideal for various industrial settings. Trust in our Circular Power Connectors for dependable housing solutions.