| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1445820-3 |
| Color: | Black |
| Series: | AMP CPC |
| Amperage: | 5.9 A |
| Gender: | Female |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 5 |
| Termination Method: | Crimp |
| Voltage: | 250 VDC |
| Shell Size: | 11 |
| Contact Type: | Socket |
| Number of Positions: | 5 |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Shell Type: | All Plastic |
| Product: | Circular Power Connectors |
| Product Type: | Housing |
| Material Flammability Standard: | UL 94V-0 |
| SKU: | AMP1445820-3 |
1445820-3
Specifications
Detailed Description
Enhance your power connectivity with our AMP CPC series Plug. Featuring a standard key for secure fitting, this black housing is designed with a thermoplastic construction for durability. With a voltage rating of 250 VDC and an amperage of 5.9 A, it ensures reliable performance. The 5 female contacts, terminated through crimping, guarantee efficient power transmission. Meeting UL 94V-0 flammability standards, this housing is suitable for diverse applications. Operating in a wide temperature range (-55 to 105°C), it offers versatility in usage. Trust in our Circular Power Connectors for robust and RoHS compliant solutions.

