1445825-3

Heilind Number:AMP1445825-3
Manufacturer:TE Connectivity
Manufacturer Number:1445825-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RECPT,11-9,FREE HNG,STD KEY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1445825-3
Color:Black
Series:AMP CPC
Amperage:5.9 A
Gender:Male
Housing Material:Thermoplastic
Number of Contacts:9
Termination Method:Crimp
Voltage:250 VDC
Shell Size:11
Contact Type:Pin
Number of Positions:9
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Shell Type:All Plastic
Product:Circular Power Connectors
Product Type:Housing
Material Flammability Standard:UL 94V-0
SKU:AMP1445825-3

Detailed Description

Enhance your power connectivity with this robust circular connector housing, designed for secure and efficient performance. Featuring a durable thermoplastic construction in sleek black, it guarantees reliability in demanding environments. With a standard key for seamless compatibility, it offers easy and hassle-free installation. The male gender and 9-pin configuration ensure universal applicability, while the crimp termination method simplifies setup. Operating at an amperage of 5.9 A and voltage of 250 VDC, it delivers optimal power transmission. Compliant with UL 94V-0 flammability standards, this connector housing prioritizes safety. Its wide operating temperature range of -55 to 105 °C (-67 to 221 °F) and all-plastic shell type make it suitable for diverse applications. Trust in this quality component from the AMP CPC series for your connectivity needs.