1445957-6

Heilind Number:AMP1445957-6
Manufacturer:TE Connectivity
Manufacturer Number:1445957-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

HSG SUB ASY,YELLOW

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1445957-6
Series:AMP Power Series - 45
Housing Material:Polycarbonate
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Voltage:600 V AC, 600 V DC
Contact Type:Receptacle
Wire Type:Stranded
Cable Type:Discrete Wire
Number of Positions:1
Housing Color:Yellow
Operating Temperature Range:-20 - 105 °C, -4 - 221 °F
Circuit Application:Power
Panel Mount:Without
Connector Height:.291 in, 7.4 mm
Sealable:No
Connector and Contact Terminate To:Wire & Cable
Wire Size:10 - 20 AWG, .503 - 6.114 mm², 993 - 12066 CMA
Connector Length:24.6 mm, .968 in
Connector System:Wire to Wire
Connector Product Type:Housing
Connector Width:.291 in, 7.4 mm
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Connector and Housing Type:Plug/Receptacle
Standards Met:UL
Material Flammability Standard:UL 94V-0
Part Aliases:1445957-6
SKU:AMP1445957-6

Detailed Description

Enhance your power connections with this yellow HSG SUB ASY from our AMP Power Series - 45. Engineered for reliability, this UL standard-compliant housing features durable polycarbonate construction, making it ideal for demanding environments. With a single row design and cable mount termination, it offers easy installation for a variety of applications. The receptacle contact type accommodates stranded wire, ensuring secure and efficient connectivity. Operating at up to 600V AC/DC, it is suitable for power circuit applications. Each package includes 1000 units, meeting your bulk connectivity needs. Its compact design, with a height of 7.4mm and length of 24.6mm, allows for flexible integration. Suitable for wire-to-wire connections, this housing is RoHS compliant, guaranteeing environmentally friendly performance. Elevate your power systems with this high-quality connector, engineered for performance and durability.