1445957-7

Heilind Number:AMP1445957-7
Manufacturer:TE Connectivity
Manufacturer Number:1445957-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

HSG SUB ASY,ORANGE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1445957-7
Series:AMP Power Series - 45
Housing Material:Polycarbonate
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Voltage:600 V AC, 600 V DC
Contact Type:Receptacle
Wire Type:Stranded
Cable Type:Discrete Wire
Number of Positions:1
Housing Color:Orange
Operating Temperature Range:-20 - 105 °C, -4 - 221 °F
Circuit Application:Power
Panel Mount:Without
Connector Height:.291 in, 7.4 mm
Sealable:No
Connector and Contact Terminate To:Wire & Cable
Wire Size:10 - 20 AWG, .503 - 6.114 mm², 993 - 12066 CMA
Connector Length:24.6 mm, .968 in
Connector System:Wire to Wire
Connector Product Type:Housing
Connector Width:.291 in, 7.4 mm
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Connector and Housing Type:Plug/Receptacle
Standards Met:UL
Material Flammability Standard:UL 94V-0
Part Aliases:1445957-7
SKU:AMP1445957-7

Detailed Description

Enhance your power connectivity with the AMP Power Series - 45 HSG SUB ASY in vibrant orange. Featuring a durable polycarbonate housing that meets UL standards, this connector ensures reliable performance in demanding environments. With a cable mount design and crimp termination method, it offers easy installation for discrete wire applications. The receptacle contact type accommodates stranded wires ranging from 10 to 20 AWG, providing versatile connectivity options. Operating efficiently at temperatures from -20 to 105°C, it is suitable for a wide range of power circuit applications. RoHS compliant and with a UL 94V-0 flammability rating, this connector prioritizes safety and environmental responsibility. Each package includes one unit, making it an essential component for your wiring projects.