| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1445962-1 |
| Accessory Type: | Contact |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Voltage: | 600 V AC, 600 V DC |
| Contact Type: | Pin/Socket |
| Wire Type: | Stranded |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 45 A |
| Termination Type: | Crimp |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Silver |
| Contact Mating Area Plating Thickness: | 200 µin, 5.08 µm |
| Contact Underplating Material: | Nickel |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | 10 - 14 AWG, 1.941 - 6.114 mm², 3831 - 12066 CMA |
| Contact Design: | Cold-headed |
| Connector System: | Wire to Wire |
| Contact Underplating Thickness: | 1.27 µin, 50 µm |
| Barrel Type: | Open |
| Contact Retention: | With |
| Contact Orientation: | Straight |
| Wire Contact Termination Area Plating Material: | Silver |
| Crimp Area Plating Thickness: | 200 µm, 5.08 µin |
| Contact Product Type: | Contact |
| Standards Met: | UL UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1445962-1 |
| SKU: | AMP1445962-1 |
1445962-1
Specifications
Detailed Description
Enhance power connectivity with this 45A PWR PROD strip in a sleek silver finish. Designed for efficient cable mounting, it ensures secure crimp termination for optimal performance. Meeting UL and UL 94V-0 standards, this contact is crafted from durable copper alloy, offering reliable operation in a wide temperature range from -40 to 105°C (-40 to 221°F). Its pin/socket contact type accommodates stranded wire, making it ideal for power applications. With a package quantity of 3000, it is perfect for high-volume projects. Trust in its quality, with silver plating for enhanced conductivity and RoHS compliance for environmental responsibility. Upgrade your power connectors with this essential component.

