1445976-6

Heilind Number:AMP1445976-6
Manufacturer:TE Connectivity
Manufacturer Number:1445976-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

STRAIN RELIEF, 14 POS.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1445976-6
Color:Beige
Series:AMPMODU MICRO
Accessory Type:Strain Relief
Material:Liquid Crystal Polymer (LCP)
Number of Positions:14
Strain Relief Type:Hermaphroditic
Material Flammability Standard:UL 94V-0
Part Aliases:1445976-6
SKU:AMP1445976-6

Detailed Description

Enhance the durability of your AMPMODU MICRO 14-position connectors with this Beige Strain Relief accessory. Crafted from UL 94V-0 compliant Liquid Crystal Polymer (LCP), it offers superior protection against strain and ensures secure connections in industrial environments. Designed for Hermaphroditic connectors, this essential component guarantees reliable performance. Rest easy knowing it meets RoHS compliance standards, making it a sustainable choice for your PCB assembly needs. Upgrade your setup with this high-quality Strain Relief for optimal reliability.