| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1445997-1 |
| Accessory Type: | Contact |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Voltage: | 600 V AC, 600 V DC |
| Contact Type: | Pin/Socket |
| Wire Type: | Stranded |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 120 A |
| Termination Type: | Crimp |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Silver |
| Contact Mating Area Plating Thickness: | 1.27 µm, 50 µin |
| Contact Underplating Material: | Nickel |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | 13 - 14 mm², 25656 - 27629 CMA, 6 AWG |
| Contact Design: | Cold-headed |
| Connector System: | Wire to Wire |
| Contact Underplating Thickness: | 1.27 µin, 50 µm |
| Barrel Type: | Closed |
| Contact Retention: | With |
| Contact Orientation: | Straight |
| Wire Contact Termination Area Plating Material: | Silver |
| Crimp Area Plating Thickness: | 1.27 µin, 50 µm |
| Contact Product Type: | Contact |
| Standards Met: | UL UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1445997-1 |
| SKU: | AMP1445997-1 |
1445997-1
Specifications
Detailed Description
Enhance power connectivity with our CONTACT, a crucial component for joining 120 PWR PROD cables efficiently. Designed for 6 AWG wires, this copper alloy contact ensures reliable performance in demanding environments. Meeting UL and UL 94V-0 standards, it guarantees safety and quality. With a cable mount (free-hanging) design and crimp termination method, installation is convenient. Operating at voltages up to 600 V AC/DC, it's ideal for power applications. Suitable for stranded wires, it accommodates 120 A of current. The silver-plated pin/socket contact offers excellent conductivity, while its nickel underplating ensures durability. With a wide operating temperature range and RoHS compliance, it's a versatile and eco-friendly solution. Perfect for power connectors, its cold-headed design and closed barrel type provide secure connections. With contact retention and straight orientation, it guarantees stable performance. In a loose piece packaging of 600 units, it's ready for use in various projects. Trust in its quality for efficient power transmission.

