144617-1

Heilind Number:AMP144617-1
Manufacturer:TE Connectivity
Manufacturer Number:144617-1
ECAD Model:
3D Model

Description:

STD PW TIMER W/BARRIER

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 144617-1
Amperage:6 A
Termination Method:Crimp
Contact Plating:Tin
Operating Temperature Range:-40 - 100 °C, -40 - 212 °F
Wire Size:1 - 3 mm²
Crimp Type:F-Crimp
Terminal Primary Locking Feature:Locking Lance
Terminal / Splice Type:Receptacle
Product:Automotive, Truck, Bus, & Off-Road Terminals
SKU:AMP144617-1

Detailed Description

Enhance your vehicle's electrical system with the STD PW Timer with Barrier. Designed for optimal performance, this essential component features a robust 6A amperage, ensuring reliable power distribution. With a crimp termination method and tin contact plating, it offers secure and efficient connectivity. Operating smoothly in temperatures ranging from -40 to 100°C (-40 to 212°F), it's perfect for automotive, truck, bus, and off-road applications. Suitable for wire sizes ranging from 1 to 3 mm², it accommodates various setups with ease. Its F-Crimp design and locking lance terminal guarantee a strong and durable connection, while its receptacle splice type adds versatility. Rest assured of its quality, as it is RoHS compliant. Upgrade your vehicle's terminals with this high-performing component, a must-have in any automotive enthusiast's toolkit.