| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1447009-7 |
| Contact Material: | Copper Alloy |
| Contact Length: | .177 in, 4.5 mm |
| Contact Width: | .098 in, 2.5 mm |
| Contact Amperage: | 1.5 A |
| Number of Positions: | 1 |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Gold |
| Sealable: | No |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Connector System: | Board to Board |
| Height: | .138 in, 3.5 mm |
| Scalable: | No |
| Spring Finger Type: | C-Clip |
| Side Protected: | No |
| Contact Working Range High: | .098 in, 2.5 mm |
| Contact Working Range Low: | .118 in, 3 mm |
| Part Aliases: | 3100103 1447009-7 |
| SKU: | AMP1447009-7 |
1447009-7
Specifications
Detailed Description
Enhance signal connectivity with our Shield Finger 3525, designed for reliable board-to-board applications. Crafted from durable Copper Alloy, this contact boasts a contact length of .177 inches and a width of .098 inches, ensuring optimal performance. With a contact amperage of 1.5 A and gold plating on the contact mating area, it guarantees efficient signal transmission. Operating within a wide temperature range of -40 to 85°C, it's suitable for diverse environments. Packaged in tape and reel format with 2000 units per package, it's perfect for high-volume production. RoHS compliant and featuring a C-Clip design, this Shield Finger is a dependable choice for your connectivity needs.

