| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1447360-9 |
| Contact Material: | Copper Alloy |
| Contact Length: | .106 in, 2.7 mm |
| Contact Width: | .059 in, 1.5 mm |
| Contact Amperage: | 1.5 A |
| Number of Positions: | 1 |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Gold |
| Sealable: | No |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Connector System: | Board to Board |
| Height: | .067 in, 1.7 mm |
| Scalable: | No |
| Spring Finger Type: | C-Clip |
| Side Protected: | No |
| Contact Working Range High: | .047 in, 1.2 mm |
| Contact Working Range Low: | .059 in, 1.5 mm |
| Part Aliases: | 1447360-9 3100069 |
| SKU: | AMP1447360-9 |
1447360-9
Specifications
Detailed Description
Enhance your circuitry with these high-quality signal connectors, designed for optimal performance in board-to-board applications. Constructed with durable copper alloy contact material, each connector ensures reliable conductivity. The gold-plated contact mating area and PCB contact terminals guarantee efficient signal transmission. With a contact amperage of 1.5 A, they are suitable for various electronic setups. Packaged in tape and reel format for convenience, these connectors come in a quantity of 5000, making them ideal for bulk installations. Operating flawlessly in a wide temperature range from -40 to 85°C (-40 to 185°F), they are perfect for diverse environments. Achieve seamless connectivity and compliance with RoHS regulations using these essential components.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/29/2019 | E-18-016328 - Modification for Clarification. Add tolerance to the dimension of spring height. | Download | |||

