| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 144934-2 |
| Color: | Blue |
| Accessory Type: | Cover - Cable Exit |
| Strain Relief: | Partial |
| Body Material: | PBT GF |
| Package Quantity: | 800 |
| Number of Positions: | 26 |
| GPL: | N02 |
| Packaging: | Box |
| Operating Temperature Range: | , |
| GPL Description: | Automotive |
| Product Code: | M237 |
| Connector System: | Wire-to-Device |
| Cable Exit Angle: | 90° |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 144934-2 |
| SKU: | AMP144934-2 |
144934-2
Specifications
Detailed Description
Enhance the connectivity of your automotive system with our Shield MQS 26P Assembly. Designed in a sleek blue hue, this accessory features a durable PBT GF body for lasting reliability. With a cable exit cover and partial strain relief, it ensures secure cable management. Compliant with UL 94-HB flammability standards, it guarantees safety in operation. The 90° cable exit angle offers flexibility in installation, while the 26 positions cater to various connection needs. Packaged in a convenient box with 800 units, it's ideal for bulk applications. Unleash the full potential of your automotive setups with this essential connector accessory.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 144935-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/01/2015 | E-14-018086 (xml) - Discontinuance. MQS Family standardization (3 Components assembly replaced by 2 components assembly). Last Time Buy: January 01, 2015 | N/A | |||


