1452348-1

Heilind Number:AMP1452348-1
Manufacturer:TE Connectivity
Manufacturer Number:1452348-1
Datasheet:Drawing
ECAD Model:
3D Model

Description:

5POS HEADER BLOWER SWITCH CONN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1452348-1
Gender:Housing for female terminals
Number of Rows:1
Pitch:.335 in, 8.5 mm
Voltage:14 V DC
Polarization:No
Body Material:PA GF
Number of Positions:5
GPL:P01
Operating Temperature Range:-40 - 100 °C, -40 - 212 °F
Circuit Application:Power
Sealable:No
GPL Description:Automotive
Product Code:M108
Connector System:Wire to Board, Wire-to-Device
Length:1.72 in
Cable Exit Angle:180°
Height:16.37 mm, .644 in
Width:1.075 in, 27.3 mm
Mating Tab Width:.248 in, 6.3 mm
Nominal Voltage Architecture:12 V
Body Color:Black
Serviceable:Yes
Mounting Feature:Without
Terminal Position Assurance:Yes
Connector Position Assurance Capable:No
Hybrid Connector :No
Primary Locking Feature:Integrated in Housing
Part Aliases:1452348-1
SKU:AMP1452348-1

Detailed Description

Enhance your automotive power connections with this female terminal housing, designed for optimal performance and durability. With a single row configuration and 8.5mm pitch, it accommodates up to 5 terminals with ease. Operating at 14V DC, it ensures reliable power transmission even in challenging environments, with a wide temperature range of -40 to 100°C (-40 to 212°F). Crafted from PA GF material in a sleek black finish, it not only offers a secure fit but also adds a touch of sophistication. The integrated locking feature and serviceable design make maintenance a breeze, while its compatibility with wire-to-board and wire-to-device connectors expands its versatility. RoHS compliant and lead-free solder processes ensure environmental sustainability, making it a conscientious choice for your automotive needs. Elevate your connectivity with this essential automotive connector accessory.