1452349-1

Heilind Number:AMP1452349-1
Manufacturer:TE Connectivity
Manufacturer Number:1452349-1
Datasheet:Drawing
ECAD Model:
3D Model

Description:

MQS SOCK HSG 10P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1452349-1
Series:MQS
Gender:Housing for female terminals
Number of Rows:1
Pitch:.1 in, 2.54 mm
Polarization:Yes
Body Material:PBT GF
Number of Positions:10
Circuit Application:Signal
Sealable:No
Connector System:Wire to Board, Wire-to-Device
Length:1.051 in
Cable Exit Angle:180°
Height:14.25 mm, .561 in
Width:17 mm, .669 in
Mating Tab Width:.025 in, .63 mm
Body Color:Natural
Serviceable:No
Mounting Feature:Without
Terminal Position Assurance:Yes
Connector Position Assurance Capable:No
Hybrid Connector :No
Primary Locking Feature:On the Terminal
Material Flammability Standard:UL 94-HB
Part Aliases:1452349-1
SKU:AMP1452349-1

Detailed Description

Introducing the MQS Socket Housing, a versatile component designed for automotive applications. With a pitch of 2.54mm (.1 in) and a single row layout, this housing accommodates 10 female terminals with ease. The durable PBT GF body material in a natural color ensures reliability in demanding environments, meeting UL 94-HB flammability standards for added safety. Featuring a 180° cable exit angle and compatibility with Wire-to-Board and Wire-to-Device connections, it offers flexibility in installation. The housing's compact dimensions of 17mm in length, .669 in width, and .561 in height make it suitable for space-constrained setups. With polarization for correct mating and terminal position assurance for secure connections, it guarantees optimal performance. Perfect for signal circuit applications, this MQS housing is RoHS compliant and ideal for automotive connector accessories.