| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1452389-1 |
| Color: | Black |
| Series: | MCON 1.2mm,MCON Interconnection System |
| Accessory Type: | Cover Assembly |
| Strain Relief: | Strain Relief Included |
| Body Material: | PBT GF |
| Number of Positions: | 96 |
| Operating Temperature Range: | -40 - 140 °C, -40 - 284 °F |
| Connector System: | Wire to Board, Wire-to-Device |
| Cable Exit Angle: | 90° |
| Part Aliases: | 1452389-1 |
| SKU: | AMP1452389-1 |
1452389-1
Specifications
Detailed Description
Enhance the functionality of your 96-position interconnection system with the essential Cover Assembly. Crafted from durable black PBT GF material, this accessory not only provides a sleek and professional finish but also ensures strain relief for optimal performance. Ideal for automotive applications, it guarantees reliable operation even in challenging environments, with an impressive operating temperature range of -40 to 140°C (-40 to 284°F). Packaged in quantities of 100, this Cover Assembly is a must-have for Wire to Board and Wire-to-Device connectors, offering convenience and efficiency in assembly. Elevate your connectivity solutions with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/11/2016 | P-16-012582 - UPDATE TO PCN P-16-012531. To ensure a smooth and stable transition from SWDC to EPDC, TE will be delaying the transition from the current Santa Teresa, NM DC (SWDC) to the new El Paso, TX DC (EPDC), originally scheduled to implement February 8th - 15th, is now scheduled to implement April 11th - 15th. This delay will allow extended testing on all SAP systems and procedures to ensure a seamless transition into the new warehouse. As we migrate the product and go-live on the new SAP WM software, it is critical to ensure this testing and training is fully incorporated into the systems and operational processes in the new El Paso warehouse. Based on the revised timing of transition, both Customer Shipments and Supplier Deliveries will continue to process from the Santa Teresa, NM location: Address: 101 Lindbergh, Santa Teresa, NM 88008, DUNS Code: 036967748. See attached Customer Letter. | Download | |||
| 02/15/2016 | P-16-012531 - Location Change. TE has established a new Distribution Center in El Paso, TX to support our South-West Customers. The transition to El Paso will take place during the weekend of February 13th - 14th. | Download | |||

