| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1452503-2 |
| Termination Method: | Crimp |
| Operating Temperature Range: | -40 - 150 °C, -40 - 302 °F |
| Wire Size: | 1 - 1.5 mm² |
| Crimp Type: | F-Crimp |
| Terminal Primary Locking Feature: | Clean Body |
| Terminal / Splice Type: | Receptacle |
| Product: | Automotive, Truck, Bus, & Off-Road Terminals |
| SKU: | AMP1452503-2 |
1452503-2
| Heilind Number: | AMP1452503-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1452503-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your automotive connectivity with our MCON 1.2 CB REC SRC AU terminals. Designed for optimal performance in demanding environments, these crimp terminals feature F-Crimp technology for secure wire attachment. With a wide operating temperature range of -40 to 150 °C (-40 to 302 °F) and RoHS compliance, they are ideal for use in automotive, truck, bus, and off-road applications. The clean body design ensures reliable connections, while the receptacle splice type allows for easy installation. Trust in our terminals for efficient and durable connectivity in your vehicles.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1579001-3 | TE Connectivity 1452503-2 Application Tooling | ![]() |
| TE Connectivity 1-1579007-0 | TE Connectivity 1452503-2 Application Tooling | ![]() |
| TE Connectivity 1452426-1 | TE Connectivity 1452503-2 Application Tooling | ![]() |
| TE Connectivity 1579007-8 | TE Connectivity 1452503-2 Application Tooling | ![]() |
| TE Connectivity 2151468-1 | TE Connectivity 1452503-2 Application Tooling | ![]() |
| TE Connectivity 2151468-2 | TE Connectivity 1452503-2 Application Tooling | ![]() |
| TE Connectivity 7-2151468-7 | TE Connectivity 1452503-2 Application Tooling | ![]() |
| TE Connectivity 2305570-1 | TE Connectivity 1452503-2 Application Tooling | ![]() |
| TE Connectivity 2837825-1 | TE Connectivity 1452503-2 Application Tooling | ![]() |
| TE Connectivity 2837825-2 | TE Connectivity 1452503-2 Application Tooling | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 964972-1 | ![]() | |
| TE Connectivity 967056-1 | ![]() | |
| TE Connectivity 967067-1 | ![]() |


