| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1452601-1 |
| Series: | Get .64 Connector System |
| Gender: | Housing for male terminals |
| Number of Rows: | 1 |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 14 V DC |
| Polarization: | No |
| Body Material: | PA GF |
| Number of Positions: | 2 |
| Operating Temperature Range: | -40 - 100 °C, -40 - 212 °F |
| Circuit Application: | Signal |
| Sealable: | No |
| Connector System: | Wire to Wire |
| Length: | .431 in |
| Cable Exit Angle: | 180° |
| Height: | 10.3 mm, .406 in |
| Width: | 1.378 in, 35 mm |
| Mating Tab Width: | .025 in, .64 mm |
| Nominal Voltage Architecture: | 12 V |
| Body Color: | Black |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | Integrated in Housing |
| Part Aliases: | 1452601-1 |
| SKU: | AMP1452601-1 |
1452601-1
Specifications
Detailed Description
Enhance your automotive connectivity with this sleek black male terminal housing from the Get .64 Connector System. Designed for signal applications, it features a single row with 2 positions and a 2.54mm pitch for precise connection. With a durable PA GF body material and a wide operating temperature range of -40 to 100°C (-40 to 212°F), this connector ensures reliable performance in any environment. Its integrated primary locking feature and terminal position assurance guarantee secure and accurate mating. Serviceable and ROHS compliant, it meets the highest industry standards while offering ease of maintenance. Elevate your automotive wiring with this essential connector accessory.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/28/2019 | P-19-016932 - Product Improvement. Replacement of Ultramid A3EG7 ( BASF ) PA66GF35 with Vydyne R535J ( ASCEND) PA66GF35 - sub component : HOUSING ONLY TPA not affected 1452602-1. | Download | |||

