| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1452915-2 |
| Series: | MQS |
| Gender: | Housing for female terminals |
| Number of Rows: | 2 |
| Voltage: | 14 V AC |
| Strain Relief: | Yes |
| Polarization: | No |
| Body Material: | PBT GF |
| Number of Positions: | 30 |
| GPL: | N02 |
| Operating Temperature Range: | -40 - 100 °C, -40 - 212 °F |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Automotive |
| Product Code: | M133 |
| Connector System: | Wire to Board, Wire-to-Device |
| Length: | 3.583 in |
| Cable Exit Angle: | 90° |
| Height: | 1.461 in, 37.1 mm |
| Width: | 1.398 in, 35.5 mm |
| Mating Tab Width: | .025 in, .228 in, 5.8 mm, .63 mm |
| Body Color: | Black |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | Yes |
| Primary Locking Feature: | Integrated in Housing |
| Part Aliases: | 1452915-2 |
| SKU: | AMP1452915-2 |
1452915-2
| Heilind Number: | AMP1452915-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1452915-2 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your automotive connector setup with our MQS series, designed for reliable signal transmission. Crafted with durability in mind, the housing for female terminals features a two-row configuration, ensuring efficient connectivity. With a voltage rating of 14 V AC, it meets industry standards for performance. The inclusion of strain relief and a high-temperature operating range of -40 to 100°C (-40 to 212°F) guarantees longevity even in demanding environments. Its black PBT GF body, measuring 3.583 inches in length, is both sleek and robust. Offering 30 positions and suitable for wire-to-board or wire-to-device connections, this connector is versatile and serviceable. Integrated primary locking features and a 90° cable exit angle add to its usability, while RoHS compliance underscores our commitment to environmental responsibility. Whether for automotive or other applications, this hybrid connector is a dependable choice for your connectivity needs.

