| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1456471-1 |
| Series: | TH/.025 Connector System |
| Gender: | Housing for female terminals |
| Number of Rows: | 2 |
| Pitch: | 13.92 mm, .1 in, 2.54 mm, .548 in |
| Row Spacing: | .177 in, 4.5 mm |
| Polarization: | Yes |
| Body Material: | PA GF |
| Number of Positions: | 8 |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Circuit Application: | Signal |
| Sealable: | No |
| Connector System: | Wire to Board, Wire-to-Device |
| Length: | .843 in |
| Cable Exit Angle: | 180° |
| Height: | 21 mm, .827 in |
| Width: | 24.7 mm, .972 in |
| Mating Tab Width: | .025 in, .11 in, 2.8 mm, .64 mm |
| Body Color: | Black |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | Yes |
| Hybrid Connector : | Yes |
| Primary Locking Feature: | Integrated in Housing |
| Part Aliases: | 1456471-1 |
| SKU: | AMP1456471-1 |
1456471-1
Specifications
Detailed Description
Introducing our TH/.025 Connector System, a versatile solution for your automotive connectivity needs. This housing, designed for female terminals, features two rows with a pitch of 2.54mm (.1 in) and is ideal for signal circuit applications. With a body made of durable PA GF material in sleek black, it offers reliability in harsh environments with an operating temperature range of -40 to 85°C (-40 to 185°F). The integrated polarization and terminal position assurance ensure secure connections, while the 180° cable exit angle allows for flexible installation. Measuring .843 in in length, .827 in in height, and 24.7 mm (.972 in) in width, this connector system is compact yet efficient. Whether for wire-to-board or wire-to-device connections, this product, part of our comprehensive Automotive Connector Accessories range, is a must-have for your assembly projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/19/2023 | P-23-024367 - Shipping Point Change. Change the shipping point from EP20 and WCDC to HL20 or HL30. Optimize the shipping routes, using national shipping points for local customers | Download | |||
| 04/19/2023 | P-23-024368 - Shipping Point Change. Change the shipping point from EP20 and WCDC to HL20 or HL30. Optimize the shipping routes, using national shipping points for local customers | Download | |||
| 04/11/2023 | P-23-024385 - Cancellation of PCN # P-23-024367 duplicated. Document clarification.This is a document clarification for cancellation of PCN # P-23-024367 duplicated. Please use P-23-024368 PCN as Active PCN. | Download | |||
| 12/25/2020 | P-20-019203. Replacement Mold. Current tool life cycle have been reached so we inform you about a replacement mold 21-487314 to TE Empalme plant. | Download | |||
| 11/30/2018 | P-18-016094 - Manufacturing Location Change. Automotive Business Unit is in the process of a Consolidation Project in the Empalme location, the objective is to consolidate Plant 1 (Molding & Mechatronics) and Plant 4 (Assembly) into a single building, in the same industrial park. As part of our ongoing activities to provide our customers the highest quality products, this will drive to a Vertical Integration, Safety Systems improvements, Warehouse optimization, and excellent customer experience. The building is being prepare to start moving in September 2018 through December 2018. | Download | |||
| 11/02/2018 | P-18-016097 - Manufacturing Location Change. TE Connectivity Automotive Business Unit is in the fourth phase of a process Consolidation Project in the Empalme Campus, the objective is to consolidate Plant 1 (Molding & Mechatronics) and Plant 4 (Assembly) into a single building, in the same industrial park. The fourth phase involves migration of TE4 Connector Assembly processes to TE2 One Roof Building, As part of our ongoing activities to provide our customers the highest quality products, this will drive to a Vertical Integration, Safety Systems improvements, Warehouse optimization, and excellent customer experience. The building is being prepare to start moving in September 2018 through December 2018. | Download | |||
| 07/17/2018 | P-18-016098 - Product improvement. PCN P-18-016094 will be replaced by new PCN P-18-016097. | Download | |||
| 07/17/2018 | P-18-016099 - Product improvement. PCN P-18-016094 will be replaced by new PCN P-18-016097. | Download | |||
| 06/18/2018 | P-18-015636 - Manufacturing Location Change. TE Empalme Consolidation Project Molding Process. Dear customer, we are proud to announce that TE Connectivity, Automotive Business Unit is in the process of a Consolidation Project in the Empalme location the objective is to consolidate Plant 1 (Molding & Mechatronics) and Plant 4 (Assembly) into a single building, in the same industrial park. This notification includes only the first stage of the molding process move. (As a continuation of PCN P-17-015262). | Download | |||
| 02/08/2017 | P-16-013779 - Product Improvement. An additional assembly capacity is being added in the existing manufacturing location in order to meet increased global demand for this product. | Download | |||

