1456722-1

Heilind Number:AMP1456722-1
Manufacturer:TE Connectivity
Manufacturer Number:1456722-1
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Wire Guide, 34 Way, Right Out

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1456722-1
Color:Black
Series:1.5/2.8 Connector System
Accessory Type:Cover - Cable Exit
Strain Relief:Strain Relief Included
Body Material:PBT GF
GPL:G32
Packaging:Package
Operating Temperature Range:,
GPL Description:Automotive
Product Code:K021
Connector System:Wire to Board, Wire-to-Device
Cable Exit Angle:90°
Bundle Diameter:18 mm, .709 in
Material Flammability Standard:UL 94-HB
Part Aliases:1456722-1
SKU:AMP1456722-1

Detailed Description

Enhance cable management in automotive applications with this Wire Guide, featuring 34-way connectivity and a convenient right-out design. Crafted from durable black PBT GF material with UL 94-HB flammability standard compliance, it guarantees safety and reliability. The included Strain Relief ensures secure cable connections, while the 90° cable exit angle and .709-inch bundle diameter accommodate various setups. Ideal for the 1.5/2.8 Connector System, this accessory streamlines wire-to-board and wire-to-device connections in automotive assemblies. RoHS compliance further underscores its environmental responsibility. Upgrade your setup with this essential automotive connector accessory.