| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1456968-1 |
| Amperage: | 9 A |
| Termination Method: | Crimp |
| Operating Temperature Range: | -40 - 150 °C, -40 - 302 °F |
| Wire Size: | .35 - .5 mm² |
| Crimp Type: | F-Crimp |
| Terminal Primary Locking Feature: | Clean Body |
| Terminal / Splice Type: | Receptacle |
| Product: | Automotive, Truck, Bus, & Off-Road Terminals |
| SKU: | AMP1456968-1 |
1456968-1
| Heilind Number: | AMP1456968-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1456968-1 |
| ECAD Model: |
Specifications
Detailed Description
This female contact is designed for reliable connections in automotive, truck, bus, and off-road applications. With a wire size compatibility ranging from 20 to 22 AWG (.35 - .5 mm²), it offers versatility for various needs. Featuring F-Crimp termination and a primary locking feature for secure assembly, it ensures durability in harsh environments. RoHS compliant and capable of handling up to 9 A of current, it is suitable for a wide range of electrical systems. Operating efficiently in temperatures as low as -40°C/-40°F and as high as 150°C/302°F, it guarantees performance even in extreme conditions. Trust in this contact for efficient power transmission in your automotive projects.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2063291-1 | ![]() | |
| TE Connectivity 3-1579007-6 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/08/2015 | P-15-011366 - Product Improvement. | Download | |||


