| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1456968-3 |
| Amperage: | 8 A |
| Termination Method: | Crimp |
| Contact Plating: | Tin |
| Operating Temperature Range: | -40 - 150 °C, -40 - 302 °F |
| Wire Size: | 20 - 22 AWG, .35 - .5 mm² |
| Crimp Type: | F-Crimp |
| Terminal Primary Locking Feature: | Clean Body |
| Terminal / Splice Type: | Receptacle |
| Product: | Automotive, Truck, Bus, & Off-Road Terminals |
| SKU: | AMP1456968-3 |
1456968-3
| Heilind Number: | AMP1456968-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1456968-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connection with this high-quality female contact, designed for seamless performance in automotive, truck, bus, and off-road applications. With a wire size compatibility ranging from 20 to 22 AWG and a crimp termination method, it ensures a secure and efficient fit. Its tin contact plating and primary locking feature guarantee durability and reliability, even in harsh operating conditions ranging from -40 to 150°C (-40 to 302°F). RoHS compliant and meeting industry standards, this contact is a must-have for maintaining optimal connectivity in your vehicles.
Application Tooling
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/08/2015 | P-15-011366 - Product Improvement. | Download | |||


