| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1456968-8 |
| Amperage: | 8 A |
| Termination Method: | Crimp |
| Contact Plating: | Tin |
| Operating Temperature Range: | -40 - 150 °C, -40 - 302 °F |
| Wire Size: | 22 AWG, .35 mm² |
| Crimp Type: | F-Crimp |
| Terminal Primary Locking Feature: | Clean Body |
| Terminal / Splice Type: | Receptacle |
| Product: | Automotive, Truck, Bus, & Off-Road Terminals |
| SKU: | AMP1456968-8 |
1456968-8
| Heilind Number: | AMP1456968-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1456968-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your automotive connectivity with this high-quality female contact. Designed for efficient crimp termination with a wire size of 22 AWG (.35 mm²), its durable construction ensures reliable performance in a wide operating temperature range from -40 to 150°C (-40 to 302°F). Featuring a tin contact plating, it guarantees optimal conductivity while meeting RoHS compliance standards. Ideal for automotive, truck, bus, and off-road applications, this contact is essential for maintaining secure and efficient electrical connections in various vehicles. Its F-Crimp design with a primary locking feature ensures a secure fit, while the receptacle splice type allows for easy installation. Upgrade your connector setup with this essential component for seamless performance on the road.
Application Tooling
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/30/2022 | PCN-22-023360 - Dual Sourcing. Customers purchasing from TE brazil only. Adding TE US for alternate Manufacturing source Pn is currently in series production at that location. | Download | |||


